The XCS40-3PQG208I is a Field Programmable Gate Array (FPGA) with 208 terminals in a quad terminal position, packaged in a 28x28mm FQFP. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The device can handle clock frequencies up to 125 MHz. It is suitable for use in a variety of applications, including those requiring high-density logic and digital signal processing.
Xilinx XCS40-3PQG208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 125 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.