The XCS40-4PQG240C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a quad-floorplan design with 240 terminals. It operates within a temperature range of 0 to 85°C and is packaged in a 240-pin S-PQFP-G240. The device requires a supply voltage of 4.75 to 5.25V and can handle clock frequencies up to 166 MHz.
Xilinx XCS40-4PQG240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 166 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.