The XCS40XL-3BG256C is a 256-pin BGA field-programmable gate array from Xilinx. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 3.3V. The device has 205 outputs and 205 inputs. It is packaged in a plastic BGA-256 package with a width and length of 27mm.
Sign in to ask questions about the Xilinx XCS40XL-3BG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS40XL-3BG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 205 |
| Number of Inputs | 205 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS40XL-3BG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.