The XCS40XL-5CS280C is a field programmable gate array from Xilinx, featuring 280 terminals and a maximum operating temperature of 85°C. It has a nominal supply voltage of 3.3V and a minimum supply voltage of 3V. The device is packaged in a CSP-280 format, with a width and length of 16mm. It operates within a temperature range of 0 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCS40XL-5CS280C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 280 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B280 |
| Width | 16 |
| Length | 16 |
| Pin Count | 280 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 224 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS40XL-5CS280C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.