The XCS40XL-5PQG240C is a 240-pin quad QFP field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 240 terminals and a pin count of 240. It is supplied with a nominal voltage of 3.3V, a minimum voltage of 3V, and a maximum voltage of 3.6V. The XCS40XL-5PQG240C has 192 inputs and 192 outputs, with a maximum clock frequency of 250 MHz.
Sign in to ask questions about the Xilinx XCS40XL-5PQG240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS40XL-5PQG240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 192 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS40XL-5PQG240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.