The XCV100-4CSG144I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 144 terminals on the bottom position. It operates within a supply voltage range of 2.375V to 2.625V, with a nominal voltage of 2.5V. The device has a maximum clock frequency of 250 MHz. It is packaged in a 12mm x 12mm TFBGA package, suitable for surface mount applications.
Sign in to ask questions about the Xilinx XCV100-4CSG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100-4CSG144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-4CSG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.