The XCV100-4PQG240I is a Field Programmable Gate Array (FPGA) with 240 terminals in a quad terminal position, packaged in a 32x32mm S-PQFP-G240. It operates within a supply voltage range of 2.375 to 2.625V and has a maximum clock frequency of 250MHz. The device is suitable for use in a variety of applications requiring high-density logic and programmable gate arrays.
Sign in to ask questions about the Xilinx XCV100-4PQG240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100-4PQG240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-4PQG240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.