The XCV100-4TQ144C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a TQFP-144 format. It operates over a supply voltage range of 2.375 to 2.625 volts and has a maximum operating temperature of 85°C. The device has 144 terminals and 98 inputs and outputs. It can operate at a maximum clock frequency of 250 MHz.
Sign in to ask questions about the Xilinx XCV100-4TQ144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100-4TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 98 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 98 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-4TQ144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.