The XCV100-4TQ144I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 144-pin TQFP. It operates within a supply voltage range of 2.375 to 2.625 volts. The device features 144 terminals in a quad terminal position and a JEDEC package code of S-PQFP-G144. It measures 20mm in width and length, with a maximum clock frequency of 250 MHz. The FPGA has 98 outputs and 98 inputs, making it suitable for various digital signal processing applications.
Sign in to ask questions about the Xilinx XCV100-4TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100-4TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 98 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 98 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-4TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.