The XCV100-4TQG144I is a 144-pin quad FPGA from Xilinx. It operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 250 MHz. The device is packaged in the S-PQFP-G144 format, measuring 20mm in width and 20mm in length. It is designed for use in a quad terminal position.
Sign in to ask questions about the Xilinx XCV100-4TQG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100-4TQG144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-4TQG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.