The XCV100-5BG256C is a field-programmable gate array (FPGA) from Xilinx, featuring 256 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.375V to 2.625V and has a maximum clock frequency of 294. The FPGA has 180 outputs and 180 inputs, with a pin count of 256. It is packaged in a 27x27mm BGA-256 package.
Sign in to ask questions about the Xilinx XCV100-5BG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100-5BG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 180 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-5BG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.