The XCV100-5PQ240I is a 240-terminal quad FPGA from Xilinx, featuring a nominal supply voltage of 2.5V and a maximum clock frequency of 294MHz. It is packaged in a QFP-240 format, measuring 32mm in width and length. The device has 166 outputs and 166 inputs, making it suitable for a range of applications. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Xilinx XCV100-5PQ240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100-5PQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 166 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 166 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-5PQ240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.