The XCV100-5TQ144C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 2.5V. The device is packaged in a TQFP-144 format with 144 terminals. It has 98 inputs and 98 outputs, with a maximum clock frequency of 294 MHz.
Xilinx XCV100-5TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 98 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 98 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-5TQ144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.