The XCV100-6BGG256C is a 256-pin field programmable gate array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 2.5 volts, with a minimum supply voltage of 2.375 volts and a maximum supply voltage of 2.625 volts. The device has a maximum clock frequency of 333 MHz and is packaged in a 27mm x 27mm S-PBGA-B256 package.
Xilinx XCV100-6BGG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 333 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-6BGG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.