The XCV100-6CS144I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 144-pin CSP package. It operates over a supply voltage range of 2.375 to 2.625V and has a maximum clock frequency of 333 MHz. The device has 94 inputs and 94 outputs, with a terminal position of BOTTOM. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Sign in to ask questions about the Xilinx XCV100-6CS144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100-6CS144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 94 |
| Clock Frequency-Max | 333 |
| Number of Inputs | 94 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-6CS144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.