The XCV100-6PQ240I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 240 terminals in a quad terminal position. It operates within a supply voltage range of 2.375 to 2.625V and has a maximum clock frequency of 333MHz. The device has 166 outputs and 166 inputs, and is packaged in a 32x32mm plastic QFP-240. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Xilinx XCV100-6PQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 166 |
| Clock Frequency-Max | 333 |
| Number of Inputs | 166 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-6PQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.