The XCV100-6TQ144I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 2.5V supply voltage and a maximum clock frequency of 333 MHz. It has 144 terminals in a quad terminal position and is packaged in a 20mm x 20mm TQFP-144 package. The device has 98 inputs and 98 outputs, making it suitable for a variety of applications. The XCV100-6TQ144I operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV100-6TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100-6TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 98 |
| Clock Frequency-Max | 333 |
| Number of Inputs | 98 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-6TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.