The XCV1000-5BGG560I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 560 terminals positioned on the bottom. It operates within a supply voltage range of 2.375V to 2.625V, with a nominal voltage of 2.5V. The device can handle clock frequencies of up to 294 MHz. The XCV1000-5BGG560I is packaged in a 42.5mm x 42.5mm S-PBGA-B560, a leadless ball grid array.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV1000-5BGG560I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV1000-5BGG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 294 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1000-5BGG560I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.