The XCV1000-5FGG680I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 680 terminals on the bottom of a 40mm x 40mm S-PBGA-B680 package. It operates within a supply voltage range of 2.375V to 2.625V and can handle clock frequencies up to 294MHz. This device is suitable for high-performance applications requiring flexible and reconfigurable logic.
Xilinx XCV1000-5FGG680I technical specifications.
| Number of Terminals | 680 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B680 |
| Width | 40 |
| Length | 40 |
| Pin Count | 680 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 294 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1000-5FGG680I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.