Xilinx XCV1000-6FG680C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 680 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B680 |
| Width | 40 |
| Length | 40 |
| Pin Count | 680 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 512 |
| Clock Frequency-Max | 333 |
| Number of Inputs | 512 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1000-6FG680C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.