Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV1000-6FG680I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV1000-6FG680I technical specifications.
| Number of Terminals | 680 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B680 |
| Width | 40 |
| Length | 40 |
| Pin Count | 680 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 512 |
| Clock Frequency-Max | 333 |
| Number of Inputs | 512 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1000-6FG680I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.