Sign in to ask questions about the Xilinx XCV1000E-6FG680C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV1000E-6FG680C technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 1569178 |
| Number of I/Os | 512 |
| Number of Logic Blocks (LABs) | 6144 |
| Number of Logic Elements/Cells | 27648 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 393216b |
| RoHS Compliant | No |
| Series | Virtex®-E |
| Speed Grade | 6 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Xilinx XCV1000E-6FG680C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.