Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA860, FBGA-860
Xilinx XCV1000E-6FGG860I technical specifications.
| Number of Terminals | 860 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B860 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 860 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 660 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 660 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.