The XCV1000E-6HQ240C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 240-pin Quad-Floor Quad Flat Package (HQFP-240) with a maximum operating temperature of 85 degrees Celsius. It has 240 terminals and a pin count of 240, with a supply voltage range of 1.71 to 1.89 volts. The device has 158 outputs and 158 inputs, with a maximum clock frequency of 357 MHz. It operates within a temperature range of 0 to 85 degrees Celsius.
Sign in to ask questions about the Xilinx XCV1000E-6HQ240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV1000E-6HQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 158 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1000E-6HQ240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.