The XCV1000E-7FG1156C is a Field-Programmable Gate Array (FPGA) from Xilinx. It features a 1156-pin S-PBGA-B1156 package and operates over a temperature range of 0 to 85°C. The device has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. It has 660 inputs and 660 outputs, with a maximum clock frequency of 400 MHz.
Sign in to ask questions about the Xilinx XCV1000E-7FG1156C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV1000E-7FG1156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 660 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 660 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1000E-7FG1156C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.