This Field Programmable Gate Array from Xilinx features 680 terminals and operates over a temperature range of 0 to 85°C. The device has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The package type is S-PBGA-B680, with a width and length of 40mm. The device has 512 inputs and 512 outputs, with a maximum clock frequency of 416.
Sign in to ask questions about the Xilinx XCV1000E-8FG680C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV1000E-8FG680C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 680 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B680 |
| Width | 40 |
| Length | 40 |
| Pin Count | 680 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 512 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 512 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1000E-8FG680C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.