The XCV1000E-8FG900I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 900-pin S-PBGA-B900. It operates within a supply voltage range of 1.71 to 1.89V and has a maximum clock frequency of 416MHz. The device features 660 inputs and 660 outputs. It is designed for use in a variety of applications, including digital signal processing and data processing.
Xilinx XCV1000E-8FG900I technical specifications.
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 660 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 660 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1000E-8FG900I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.