The XCV100E-6BG352C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 352 terminals and is packaged in a 35mm x 35mm BGA package. The device operates within a supply voltage range of 1.71V to 1.89V and has 196 outputs and 196 inputs. It can operate at a maximum clock frequency of 357 MHz.
Sign in to ask questions about the Xilinx XCV100E-6BG352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100E-6BG352C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 196 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100E-6BG352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.