The XCV100E-6BGG352C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 352-pin Ball Grid Array (BGA) package. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. This device has 196 inputs and 196 outputs, with a maximum clock frequency of 357 MHz.
Sign in to ask questions about the Xilinx XCV100E-6BGG352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100E-6BGG352C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 196 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100E-6BGG352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.