The XCV100E-6FGG256I is a 256-terminal field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.71 to 1.89V and has a maximum clock frequency of 357MHz. The device is packaged in a 256-ball flip-chip ball grid array (FBGA-256) and features 176 outputs and 176 inputs. It is suitable for use in a variety of applications requiring high-performance digital logic.
Xilinx XCV100E-6FGG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 176 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.