The XCV100E-6PQG240I is a 240-pin quad QFP field programmable gate array from Xilinx. It operates at a nominal supply voltage of 1.8V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 1.89V. The device has 158 inputs and 158 outputs, and can operate at a maximum clock frequency of 357 MHz. The package is a plastic quad flat pack (QFP) with dimensions of 32mm in width and 32mm in length. The XCV100E-6PQG240I is suitable for use in a variety of applications, including those requiring high-performance digital signal processing and logic functions.
Xilinx XCV100E-6PQG240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 158 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100E-6PQG240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.