The XCV100E-7CS144I is a 7-Series Field Programmable Gate Array (FPGA) from Xilinx. It features 144 terminals positioned on the bottom, packaged in a 12mm x 12mm CSP-144. The device operates within a supply voltage range of 1.71V to 1.89V and supports clock frequencies up to 400MHz. With 94 outputs and 94 inputs, this FPGA is suitable for a variety of applications.
Sign in to ask questions about the Xilinx XCV100E-7CS144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100E-7CS144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 94 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100E-7CS144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.