The XCV100E-7PQ240I is a 240-pin quad quad PQFP FPGA from Xilinx, designed to operate within a supply voltage range of 1.71V to 1.89V. It features a maximum clock frequency of 400MHz and supports 158 inputs and outputs. The device is packaged in a 32x32mm plastic QFP-240 package, suitable for surface mount applications.
Sign in to ask questions about the Xilinx XCV100E-7PQ240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV100E-7PQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 158 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100E-7PQ240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.