The XCV100E-8PQ240I is a 240-pin quad S-PQFP-G240 Field Programmable Gate Array (FPGA) from Xilinx. It has 158 inputs and 158 outputs, and operates within a supply voltage range of 1.71 to 1.89 volts. The device is packaged in a plastic quad flat package with a 32x32mm footprint. It can handle a maximum clock frequency of 416 MHz. The XCV100E-8PQ240I is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Xilinx XCV100E-8PQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 158 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100E-8PQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.