The XCV150-4PQG240I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 240 terminals in a quad position QUAD package. It operates within a supply voltage range of 2.375V to 2.625V, with a maximum clock frequency of 250 MHz. The device is packaged in a 32x32mm FQFP, suitable for high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV150-4PQG240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV150-4PQG240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.