The XCV150-5PQ240C is a Field Programmable Gate Array from Xilinx. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device has 240 terminals and is packaged in a 32x32mm S-PQFP-G240 package. It operates on a nominal supply voltage of 2.5V, with a minimum supply voltage of 2.375V and a maximum supply voltage of 2.625V. The device has 166 outputs and 166 inputs, with a maximum clock frequency of 294 MHz.
Sign in to ask questions about the Xilinx XCV150-5PQ240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV150-5PQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 166 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 166 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV150-5PQ240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.