The XCV1600E-6FG900C is a field programmable gate array (FPGA) from Xilinx, featuring 900 terminals and a maximum clock frequency of 357 MHz. It operates within a temperature range of 0 to 85°C and requires a nominal supply voltage of 1.8V. The device is packaged in a 900-pin S-PBGA-B900 package, suitable for bottom-terminal mounting.
Sign in to ask questions about the Xilinx XCV1600E-6FG900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV1600E-6FG900C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 900 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 700 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 700 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1600E-6FG900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.