The XCV1600E-6FGG680I is a 680-terminal BGA FPGA from Xilinx with a supply voltage range of 1.71 to 1.89V and a maximum clock frequency of 357MHz. It features 512 inputs and 512 outputs. The device is packaged in a 40x40mm BGA package with 680 pins. It is suitable for use in a variety of applications requiring high-performance digital signal processing.
Xilinx XCV1600E-6FGG680I technical specifications.
| Number of Terminals | 680 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B680 |
| Width | 40 |
| Length | 40 |
| Pin Count | 680 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 512 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 512 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.