The XCV1600E-7FGG860I is a Field Programmable Gate Array (FPGA) from Xilinx. It features 860 terminals positioned on the bottom of the package. The JEDEC package code is S-PBGA-B860, with dimensions of 42.5mm in width and length. The device operates within a supply voltage range of 1.71V to 1.89V. It has 660 outputs and can handle a maximum clock frequency of 400MHz. Additionally, it has 660 inputs.
Xilinx XCV1600E-7FGG860I technical specifications.
| Number of Terminals | 860 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B860 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 860 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 660 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 660 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.