The XCV1600E-8FG680I is a Field-Programmable Gate Array (FPGA) from Xilinx. It features 680 terminals positioned on the bottom, packaged in a 40x40mm S-PBGA-B680 package. The device operates within a supply voltage range of 1.71 to 1.89V. It has 512 outputs and 512 inputs, with a maximum clock frequency of 416 MHz. This FPGA is suitable for various applications requiring high-performance digital logic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV1600E-8FG680I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 680 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B680 |
| Width | 40 |
| Length | 40 |
| Pin Count | 680 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 512 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 512 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1600E-8FG680I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.