The XCV1600E-8FG860C is a Field-Programmable Gate Array (FPGA) with 860 terminals, operating within a temperature range of 0 to 85 degrees Celsius. It has a JEDEC package code of S-PBGA-B860 and measures 42.5mm in width and length. The device operates at a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. It features 660 inputs and 660 outputs, with a maximum clock frequency of 416 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV1600E-8FG860C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 860 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B860 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 860 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 660 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 660 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1600E-8FG860C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.