The XCV200-4BGG256I is a 256-terminal field programmable gate array (FPGA) packaged in a 27x27mm S-PBGA-B256. It operates within a supply voltage range of 2.375 to 2.625V and can handle clock frequencies up to 250MHz. The FPGA is mounted on the bottom of the package and is suitable for use in a variety of applications requiring high-density logic and programmability.
Sign in to ask questions about the Xilinx XCV200-4BGG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV200-4BGG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200-4BGG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.