The XCV200-4FG256C is a 256-pin field-programmable gate array from Xilinx. It operates within a supply voltage range of 2.375 to 2.625 volts and has a temperature grade of OTHER. The device features 176 outputs and 176 inputs, with a maximum clock frequency of 250 MHz. It is packaged in a 17x17mm FBGA-256 package with terminals positioned on the bottom.
Sign in to ask questions about the Xilinx XCV200-4FG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV200-4FG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 176 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200-4FG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.