The XCV200-4FG456C is a Field Programmable Gate Array (FPGA) with 456 pins, packaged in a S-PBGA-B456. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. This FPGA features 284 inputs and 284 outputs, with a maximum clock frequency of 250 MHz.
Xilinx XCV200-4FG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 284 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 284 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200-4FG456C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.