The XCV200-5BG352I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 352 terminals on the bottom of a 35x35mm S-PBGA-B352 package. It operates within a supply voltage range of 2.375 to 2.625V and supports clock frequencies up to 294MHz. This device has 260 inputs and 260 outputs, making it suitable for complex digital logic applications.
Xilinx XCV200-5BG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 260 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200-5BG352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.