The XCV200-5FGG256C is a field-programmable gate array with 256 terminals, operating within a supply voltage range of 2.375 to 2.625 volts. It can handle clock frequencies of up to 294 MHz. The device is packaged in a 17mm x 17mm S-PBGA-B256 package, with terminals positioned on the bottom. It has a temperature grade of OTHER and can operate within a temperature range of 0 to 85 degrees Celsius.
Sign in to ask questions about the Xilinx XCV200-5FGG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV200-5FGG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 294 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200-5FGG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.