The XCV200-6BG256I is a 256-terminal field-programmable gate array from Xilinx, featuring a supply voltage range of 2.375 to 2.625 volts. It is packaged in a 27x27mm S-PBGA-B256 package with 256 pins on the bottom. The device has 180 outputs and 180 inputs, with a maximum clock frequency of 333 MHz. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Xilinx XCV200-6BG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 180 |
| Clock Frequency-Max | 333 |
| Number of Inputs | 180 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200-6BG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.