The XCV2000E-8FG680C is a 680-terminal field-programmable gate array from Xilinx, packaged in a 40x40mm S-PBGA-B680. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.8V, with a minimum of 1.71V and a maximum of 1.89V. This device features 512 inputs and 512 outputs, with a maximum clock frequency of 416 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV2000E-8FG680C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 680 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B680 |
| Width | 40 |
| Length | 40 |
| Pin Count | 680 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 512 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 512 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV2000E-8FG680C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.