The XCV2000E-8FG860C is a field programmable gate array (FPGA) from Xilinx, featuring 860 pins and a JEDEC package code of S-PBGA-B860. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. The device has 660 inputs and 660 outputs, with a maximum clock frequency of 416 MHz.
Sign in to ask questions about the Xilinx XCV2000E-8FG860C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV2000E-8FG860C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 860 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B860 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 860 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 660 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 660 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV2000E-8FG860C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.