The XCV200E-6FG456I is a Field Programmable Gate Array (FPGA) with 456 terminals positioned on the bottom. It features a JEDEC package code of S-PBGA-B456, measuring 23mm in width and length. The device operates within a supply voltage range of 1.71V to 1.89V and has a maximum clock frequency of 357MHz. It includes 284 outputs and 284 inputs.
Sign in to ask questions about the Xilinx XCV200E-6FG456I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV200E-6FG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 284 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 284 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200E-6FG456I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.